This 44MHz crystal oscillator from AVX features a frequency tolerance of 50ppm. It has a compact package height of 0.89mm and measures 3.2mm in length and 2.5mm in width. The device operates within a temperature range of -10°C to 70°C and is designed with lead-free materials.
AVX KC3225A44.0000C30E00 technical specifications.
| Frequency | 44MHz |
| Frequency Tolerance | 50ppm |
| Height | 0.89mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Voltage Rating | 3.3V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for AVX KC3225A44.0000C30E00 to view detailed technical specifications.
No datasheet is available for this part.