
The KC5032C30.0000C30E00 is a CSMD packaged crystal from AVX with a frequency of 30MHz. It operates within a temperature range of -10°C to 70°C and has a load capacitance of 15pF. This lead-free component is available in tape and reel packaging.
AVX KC5032C30.0000C30E00 technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for AVX KC5032C30.0000C30E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
