AVX KC5032C32.0000C30E00 technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| Frequency | 32MHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AVX KC5032C32.0000C30E00 to view detailed technical specifications.
No datasheet is available for this part.