AVX KC5032C54.0000C30E00 technical specifications.
| Frequency | 54MHz |
| Height | 1mm |
| Length | 5mm |
| Voltage Rating | 3.3V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for AVX KC5032C54.0000C30E00 to view detailed technical specifications.
No datasheet is available for this part.