The KC7050B10.0000C31A00 is a surface-mount component with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a frequency of 100MHz and a frequency tolerance of 100ppm. The component is lead-free and has a voltage rating of 3.3V. It measures 1.8mm in height, 5mm in width, and 7mm in length.
AVX KC7050B10.0000C31A00 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Tolerance | 100ppm |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Voltage Rating | 3.3V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for AVX KC7050B10.0000C31A00 to view detailed technical specifications.
No datasheet is available for this part.