This 3.3V SMD/SMT crystal oscillator features a frequency tolerance of 50ppm and a compact 7mm x 5mm package. It operates within a temperature range of -10°C to 70°C and is compliant with RoHS regulations. The oscillator is lead-free and suitable for surface mount applications.
AVX KC7050B12.0000C30A00 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 50ppm |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | Yes |
| Voltage Rating | 3.3V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for AVX KC7050B12.0000C30A00 to view detailed technical specifications.
No datasheet is available for this part.