The KC7050B12.0000C50A00 is a surface-mount oscillator from AVX with a frequency tolerance of 50ppm. It has a compact size of 7mm in length, 5mm in width, and 1.8mm in height. The device operates within a temperature range of -10°C to 70°C and is designed to be lead-free. This oscillator is suitable for general frequency control applications.
AVX KC7050B12.0000C50A00 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 50ppm |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Voltage Rating | 5V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for AVX KC7050B12.0000C50A00 to view detailed technical specifications.
No datasheet is available for this part.