AVX KC7050B24.5760C31A00 technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.8mm |
| Length | 7mm |
| Voltage Rating | 3.3V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for AVX KC7050B24.5760C31A00 to view detailed technical specifications.
No datasheet is available for this part.