This 20MHz crystal has a frequency tolerance of 50ppm and operates within a temperature range of -10°C to 70°C. It is packaged in a surface-mount SMD/SMT format with dimensions of 7mm in length, 5mm in width, and 1.8mm in height. The crystal is lead-free and RoHS compliant.
AVX KC7050B20.0000C30A00 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Tolerance | 50ppm |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | Yes |
| Voltage Rating | 3.3V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for AVX KC7050B20.0000C30A00 to view detailed technical specifications.
No datasheet is available for this part.