This 25MHz crystal is packaged in a surface-mount SMD/SMT package, measuring 7mm in length and 5mm in depth. It has a load capacitance of 20pF and operates within a temperature range of -10°C to 70°C. The crystal is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
AVX KC7050B25.0000C31A00 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AVX KC7050B25.0000C31A00 to view detailed technical specifications.
No datasheet is available for this part.