AVX KC7050B32.0000C30A00 technical specifications.
| Contact Plating | Gold |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for AVX KC7050B32.0000C30A00 to view detailed technical specifications.
No datasheet is available for this part.