AVX KC7050B4.00000C50A00 technical specifications.
| Frequency | 4MHz |
| Frequency Tolerance | 50ppm |
| Height | 1.8mm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Voltage Rating | 5V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for AVX KC7050B4.00000C50A00 to view detailed technical specifications.
No datasheet is available for this part.