The KC7050B4.91520C50A00 is a crystal oscillator from AVX with a frequency of 4.9152MHz and a tolerance of 50ppm. It operates within a temperature range of -10°C to 70°C and is rated for 5V. The oscillator measures 7mm in length, 5mm in width, and 1.8mm in height. It is lead-free and suitable for general applications.
AVX KC7050B4.91520C50A00 technical specifications.
| Frequency | 4.9152MHz |
| Frequency Tolerance | 50ppm |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Voltage Rating | 5V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for AVX KC7050B4.91520C50A00 to view detailed technical specifications.
No datasheet is available for this part.