This 48MHz SMD crystal oscillator from AVX features a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a load capacitance of 20pF and is RoHS compliant. The oscillator is packaged in an SMD/SMT case with dimensions of 7mm in length and 5mm in depth.
AVX KC7050B48.0000C31B00 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 48MHz |
| Length | 7mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AVX KC7050B48.0000C31B00 to view detailed technical specifications.
No datasheet is available for this part.