The KC7050B9.83040C50A00 is a crystal oscillator from AVX with a frequency of 9.8304MHz and a tolerance of 50ppm. It has a compact package size of 5mm x 7mm x 1.8mm and is lead free. This oscillator operates within a temperature range of -10°C to 70°C and is suitable for general applications.
AVX KC7050B9.83040C50A00 technical specifications.
| Frequency | 9.8304MHz |
| Frequency Tolerance | 50ppm |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Voltage Rating | 5V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for AVX KC7050B9.83040C50A00 to view detailed technical specifications.
No datasheet is available for this part.