AVX KCJXO5-15.9744C51CS0 technical specifications.
| Frequency | 15.9744MHz |
| Frequency Tolerance | 100ppm |
| Height | 4.6mm |
| Length | 11.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Voltage Rating | 5V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for AVX KCJXO5-15.9744C51CS0 to view detailed technical specifications.
No datasheet is available for this part.