AVX L0201R33BHSTR technical specifications.
| Case Size | 0201 |
| Product Length (mm) | 0.65 |
| Product Depth (mm) | 0.38 |
| Product Height (mm) | 0.28 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Core Material | Non Magnetic |
| Inductance | 0.00033uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 35000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX L0201R33BHSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.