AVX L04021R8AHNTR technical specifications.
| Case Size | 0402 |
| Product Length (mm) | 1.1 |
| Product Depth (mm) | 0.65 |
| Product Height (mm) | 0.45 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Core Material | Non Magnetic |
| Inductance | 0.0018uH |
| Tolerance | 0.05nH |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 16000MHz |
| Cage Code | 6KUV2 |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
Download the complete datasheet for AVX L04021R8AHNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.