The AVX L04023R9BHNTR is a 0402 surface mount inductor with a rated current of 0.25A and a DC resistance of 0.45 ohms. It is designed for RF inductor applications and has a self-resonance frequency of 8000 Hz. The inductor is not shielded and has a minimum quality factor of 13 at its nominal inductance of 0.0039 henries. It is available in a 0.35mm height package with a 0.58mm width and 1mm length. The inductor is suitable for surface mount applications and is not specified for any particular operating temperature range.
AVX L04023R9BHNTR technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2.5641 |
| Package Width | 0.58 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.45 |
| Rated Current-Max | 0.25 |
| Test Frequency | 450 |
| Self Resonance Frequency | 8000 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX L04023R9BHNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.