The AVX L0603150GGW is a 0603 surface mount fixed inductor with a thin film multilayer technology and non-magnetic core material. It has an inductance of 0.015uH with a tolerance of 2% and a maximum DC current of 0.3A. The inductor's maximum DC resistance is 0.6R and it has a minimum quality factor of 28 (typical) and a minimum self resonant frequency of 2500M. The inductor is rated for operation between -55°C and 125°C.
AVX L0603150GGW technical specifications.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Core Material | Non Magnetic |
| Inductance | 0.015uH |
| Tolerance | 2% |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 28(Typ) |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.71mm |
| Product Depth | 0.91mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX L0603150GGW to view detailed technical specifications.
No datasheet is available for this part.