The AVX L06031R5BGWTR is a 0603 surface mount fixed inductor with a thin film multilayer technology and non-magnetic core material. It has an inductance of 0.0015uH with a tolerance of 0.1nH and a maximum DC current of 1A. The device has a maximum DC resistance of 0.06R and a minimum quality factor of 26, typically. It operates over a temperature range of -55 to 125 degrees Celsius and has a self resonant frequency of 10GHz.
AVX L06031R5BGWTR technical specifications.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Core Material | Non Magnetic |
| Inductance | 0.0015uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 26(Typ) |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.71mm |
| Product Depth | 0.91mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX L06031R5BGWTR to view detailed technical specifications.
No datasheet is available for this part.