The AVX L06031R5DGWTR is a 0603 surface mount thin film multilayer RF chip inductor with a non-magnetic core material and a maximum DC current of 1A. It features an inductance of 0.0015uH with a tolerance of 0.5nH and a maximum DC resistance of 0.06 ohms. The inductor is tested at a frequency of 450MHz and has a minimum quality factor of 26 (typical) and a minimum self resonant frequency of 10,000MHz. The component is designed for surface mount applications and has a case size of 0603 with a product length of 1.7mm, height of 0.71mm, and product depth of 0.91mm. It operates over a temperature range of -55 to 125 degrees Celsius.
AVX L06031R5DGWTR technical specifications.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Core Material | Non Magnetic |
| Inductance | 0.0015uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 26(Typ) |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.71mm |
| Product Depth | 0.91mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX L06031R5DGWTR to view detailed technical specifications.
No datasheet is available for this part.