The L06038R2DGSTR is a surface mount RF chip inductor from AVX with a thin film multilayer technology and non-magnetic core material. It features an inductance of 0.0082uH with a tolerance of 0.5nH and an inductance test frequency of 450MHz. The inductor has a maximum DC current of 0.3A and a maximum DC resistance of 0.35R. It also has a minimum quality factor of 23 (typical) and a minimum self resonant frequency of 3800MHz. The inductor is available in a 0603 case size with a product length of 1.7mm, height of 0.71mm, and product depth of 0.91mm. It operates over a temperature range of -55°C to 125°C.
AVX L06038R2DGSTR technical specifications.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Core Material | Non Magnetic |
| Inductance | 0.0082uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 23(Typ) |
| Minimum Self Resonant Frequency | 3800MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.71mm |
| Product Depth | 0.91mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX L06038R2DGSTR to view detailed technical specifications.
No datasheet is available for this part.