The AVX L0805150JEW is a surface mount general purpose inductor with a nominal inductance of 0.015uH and a DC resistance of 0.2 ohms. It is rated for a maximum current of 0.75A and has a self resonance frequency of 2200kHz. The inductor is designed for use in RF applications and has a test frequency of 450kHz. It operates over a temperature range of -55 to 125 degrees Celsius.
AVX L0805150JEW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.75 |
| Test Frequency | 450 |
| Self Resonance Frequency | 2200 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX L0805150JEW to view detailed technical specifications.
No datasheet is available for this part.