The AVX L08053R9BEWTR is a surface mount general purpose inductor with a nominal inductance of 0.0039uH and a DC resistance of 0.2 ohms. It has a maximum rated current of 1.5A and is designed for use in RF inductor applications. The inductor is available in an 0806 package with a length of 2.11mm, width of 1.5mm, and a height of 0.91mm. It operates over a temperature range of -55 to 125 degrees Celsius and is not shielded.
AVX L08053R9BEWTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.11 |
| Tolerance | 2.565 |
| Package Width | 1.5 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 1.5 |
| Test Frequency | 450 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX L08053R9BEWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.