The AVX L08056R8D4STR is an 0805 thin film multilayer RF chip inductor with a non-magnetic core material and a minimum quality factor of 43. It has an inductance of 0.0068uH with a tolerance of 0.5nH and is tested at a frequency of 450MHz. The inductor can handle a maximum DC current of 1.5A and has a maximum DC resistance of 0.11 ohms. It is designed for surface mount applications and has a case size of 2.21mm length, 1.04mm height, and 1.6mm depth. The operating temperature range is from -55°C to 125°C.
AVX L08056R8D4STR technical specifications.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Core Material | Non Magnetic |
| Inductance | 0.0068uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 43(Typ) |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0805 |
| Product Length | 2.21mm |
| Height | 1.04mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX L08056R8D4STR to view detailed technical specifications.
No datasheet is available for this part.