AVX L08058R2CESTR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 2.11 |
| Package Width | 1.5 |
| Package Height | 0.91 |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.75 |
| Self Resonance Frequency | 3500 |
| Manufacturer Series | L0805 |
| Quality Factor-Min (at L-nom) | 43 |
| Series | L0805 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX L08058R2CESTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.