The AVX L2A4YC104KAB2A is an array capacitor with a capacitance of 0.1uF and a DC rated voltage of 16V. It operates within a temperature range of -55C to 125C and features 8 terminals. The capacitor is part of the L2A series and has a width of 1.3mm and a length of 2.1mm.
AVX L2A4YC104KAB2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 1.3 |
| Length | 2.1 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Manufacturer Series | L2A |
| Capacitance | 0.1 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX L2A4YC104KAB2A to view detailed technical specifications.
No datasheet is available for this part.