The L2A4ZC104KAB2A is a 0.1uF array/network capacitor from AVX, featuring a 10V DC rated voltage and a maximum operating temperature of 125C. It has 8 terminals and measures 1.3mm in width and 2.1mm in length. The capacitor is part of the L2A series and is suitable for use in isolated and bused applications.
AVX L2A4ZC104KAB2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 1.3 |
| Length | 2.1 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Manufacturer Series | L2A |
| Capacitance | 0.1 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX L2A4ZC104KAB2A to view detailed technical specifications.
No datasheet is available for this part.