This 0612 surface mount ceramic chip capacitor has a capacitance of 2.2uF and a voltage rating of 6.3VDC with a tolerance of 20%. It features an X5R dielectric and is suitable for use in standard applications. The capacitor has a maximum operating temperature range of -55 to 85 degrees Celsius and is constructed with a flat construction style.
AVX L3L16D225MAB3S technical specifications.
| Capacitance | 2.2uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0612 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.55(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX L3L16D225MAB3S to view detailed technical specifications.
No datasheet is available for this part.