The LCWC0603K3N9GTAR is a 0603 surface mount fixed inductor from AVX, featuring a wirewound ceramic core with an inductance of 0.0039uH and a tolerance of 10%. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.08R. The inductor has a minimum quality factor of 22 and a minimum self resonant frequency of greater than 6.0GHz. It is rated for operation over the temperature range of -40 to 125 degrees Celsius.
AVX LCWC0603K3N9GTAR technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0039uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | >6000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for AVX LCWC0603K3N9GTAR to view detailed technical specifications.
No datasheet is available for this part.