The AVX LD025C391KAB2A is a 0.39uF multilayer ceramic capacitor with a rated voltage of 50V. It has a compact 0402 package size and is suitable for use in high-density applications. The capacitor operates within a temperature range of -55°C to 125°C and is designed for use in ceramic capacitor applications.
AVX LD025C391KAB2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Manufacturer Series | LD02 |
| Capacitance | 0.00039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | LD02(50V,C) |
| Height | 0.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX LD025C391KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.