This 82pF ceramic chip capacitor features a capacitance of 82pF with a tolerance of 1% and a dielectric of C0G. It has a DC rated voltage of 100VDC and operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and a ceramic chip case style, and is suitable for microwave applications. It is available in a 0603 package with a pad termination style and a maximum height of 0.91mm.
AVX LD031U820FAB9A technical specifications.
| Capacitance | 82pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.91(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX LD031U820FAB9A to view detailed technical specifications.
No datasheet is available for this part.