Multilayer Ceramic Capacitor, 0.1 µF capacitance, 25 VDC rated voltage, X7R dielectric, ±10% tolerance. Features a 2-terminal SMD package with dimensions of 1.6 mm length and 0.81 mm width. Operates across a temperature range of -55°C to 125°C.
AVX LD033C104KAB2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX LD033C104KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.