10µF, 25V X7R multilayer ceramic capacitor with 10% capacitance tolerance. Features a 1210 SMD package, operating temperature range of -55°C to 125°C, and two terminals. Dimensions are 3.2mm length, 2.5mm width, and 2.79mm height.
AVX LD103C106KAB2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.79 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX LD103C106KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.