The AVX 2220 0.047uF 50VDC 5% C0G Ceramic Chip Capacitor is a surface mount component with a ceramic chip case style and flat construction. It has a capacitance of 0.047uF and a voltage rating of 50VDC with a tolerance of 5%. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is suitable for use in standard applications.
AVX LD205A473JAB2A technical specifications.
| Capacitance | 0.047uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
Download the complete datasheet for AVX LD205A473JAB2A to view detailed technical specifications.
No datasheet is available for this part.