The AVX LD20JA471JAB9A is a 470pF ceramic capacitor with a DC rated voltage of 4000VDC and a tolerance of 5%. It features a C0G dielectric and a 2220 package with a surface mount termination style. The capacitor operates over a temperature range of -55°C to 125°C and has a maximum height of 3.3mm.
AVX LD20JA471JAB9A technical specifications.
| Capacitance | 470pF |
| Voltage | 4000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 4000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | High Voltage |
| Height | 3.3(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX LD20JA471JAB9A to view detailed technical specifications.
No datasheet is available for this part.