AVX LG224D334MAT2S1 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| DC Rated Voltage | 4VDC |
| Dielectric | X5R |
| Negative Capacitance Tolerance | -20% |
| Material | Ceramic |
| Positive Capacitance Tolerance | 20% |
| Type | Array |
| Size | 0.76 X 1.6 X 0.55mm |
| Package/Case | 0306 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 1 |
| Terminal Pitch | 1.5mm |
| Number of Terminals | 2 |
| Special Features | Low Inductance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX LG224D334MAT2S1 to view detailed technical specifications.
No datasheet is available for this part.