This AVX LG226Z104MAT2S1 is a 0.1uF ceramic surface mount capacitor array with a 6.3VDC working voltage and 20% tolerance. It has a X7S dielectric and a flat construction. The capacitor is rated for operation between -55°C and 125°C. It is a single unit with low inductance and a 0306 package case.
AVX LG226Z104MAT2S1 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0306 |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 1.5 |
| Product Length (mm) | 0.76 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.55(Max) |
| Size (mm) | 0.76 X 1.6 X 0.55 |
| Capacitance | 0.1uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Dielectric | X7S |
| Negative Capacitance Tolerance | -20% |
| Material | Ceramic |
| Positive Capacitance Tolerance | 20% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Number of Capacitors | 1 |
| Special Features | Low Inductance |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX LG226Z104MAT2S1 to view detailed technical specifications.
No datasheet is available for this part.