AVX LICA3T194P5FC1AA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.85 |
| Number of Functions | 1 |
| Number of Elements | 1 |
| Manufacturer Series | LICA |
| Capacitance | 0.19 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX LICA3T194P5FC1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.