AVX LICA3T253M1FC4AA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Solder Ball |
| Number of Terminals | 16 |
| Terminal Pitch (mm) | 0.4 |
| Product Length (mm) | 1.85 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.875 |
| Size (mm) | 1.85 X 1.6 X 0.875 |
| Capacitance | 0.025uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | T55T |
| Material | Ceramic |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Number of Capacitors | 4 |
| Special Features | Low Inductance |
| Cage Code | 6KUV2 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX LICA3T253M1FC4AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.