AVX LMLP0202N3R3CTAR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 2.4 |
| Tolerance | 30 |
| Package Width | 2.4 |
| Package Height | 1 |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.77 |
| Manufacturer Series | LMLP |
| Series | LMLP-C |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX LMLP0202N3R3CTAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.