AVX LMLP0707M6R8DTAS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 7.2 |
| Package Height | 2.2 |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.057 |
| Rated Current-Max | 4 |
| Manufacturer Series | LMLP |
| Series | LMLP-D |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX LMLP0707M6R8DTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.