AVX LMLP07A7MR33DTAS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 6.8 |
| Tolerance | 20 |
| Package Width | 7.5 |
| Package Height | 3 |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.0035 |
| Rated Current-Max | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX LMLP07A7MR33DTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.