The LMLP0808N0R9CTAR is a shielded wirewound inductor from AVX. It features a ferrite core material and a tolerance of 30%. The inductor has a maximum DC current of 7.8A and a maximum saturation current of 11A. The maximum DC resistance is 0.006 ohms typ. The inductor is available in a surface mount package with dimensions 8.2mm x 4.2mm x 8.2mm. It operates over a temperature range of -40C to 125C.
AVX LMLP0808N0R9CTAR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.8A |
| Maximum Saturation Current | 11A |
| Max DC Resistance | 0.006(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX LMLP0808N0R9CTAR to view detailed technical specifications.
No datasheet is available for this part.