AVX LMLP1011MR47DTAS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 10.4 |
| Tolerance | 20 |
| Package Width | 11.5 |
| Package Height | 4 |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.0015 |
| Rated Current-Max | 27.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX LMLP1011MR47DTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.