The AVX LMLP1313M2R2DTAS is a surface mount fixed inductor with a nominal inductance of 2.2uH and a maximum rated current of 20mA. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is packaged in a 5053 type package with dimensions of 13mm in length, 14.2mm in width, and 5mm in height.
AVX LMLP1313M2R2DTAS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 13 |
| Tolerance | 20 |
| Package Width | 14.2 |
| Package Height | 5 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.0046 |
| Rated Current-Max | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX LMLP1313M2R2DTAS to view detailed technical specifications.
No datasheet is available for this part.