AVX LMLP1313MR68DTAS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 13 |
| Tolerance | 20 |
| Package Width | 14.2 |
| Package Height | 5 |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.0015 |
| Rated Current-Max | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX LMLP1313MR68DTAS to view detailed technical specifications.
No datasheet is available for this part.