The LMXN0705M471CTAS is a 470uH general purpose inductor from AVX with a maximum operating temperature of 125°C and a rated current of 0.16A. It has a DC resistance of 5.06mΩ and is available in a 2-pin DUAL ENDED package. The inductor is designed for power applications and is not shielded. It is part of the LMXN series and is suitable for surface mount applications.
AVX LMXN0705M471CTAS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 5.06 |
| Rated Current-Max | 0.16 |
| Test Frequency | 0.1 |
| Manufacturer Series | LMXN |
| Series | LMXN-C |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX LMXN0705M471CTAS to view detailed technical specifications.
No datasheet is available for this part.