AVX LMXN0808M181DTAS technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 180uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.022A |
| Maximum Saturation Current | 1.022A |
| Max DC Resistance | 0.36Ohm |
| Product Length | 8.1mm |
| Height | 4mm |
| Product Depth | 7.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for AVX LMXN0808M181DTAS to view detailed technical specifications.
No datasheet is available for this part.